
C1210C101KBRACTU | |
|---|---|
DigiKey Part Number | 399-C1210C101KBRACTUTR-ND - Tape & Reel (TR) 399-C1210C101KBRACTUCT-ND - Cut Tape (CT) 399-C1210C101KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C101KBRACTU |
Description | CAP CER 100PF 630V X7R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C101KBRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,69300 € | 6,93 € |
| 50 | 0,57320 € | 28,66 € |
| 100 | 0,52370 € | 52,37 € |
| 500 | 0,44686 € | 223,43 € |
| 1 000 | 0,42231 € | 422,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,40211 € | 804,22 € |
| 4 000 | 0,38547 € | 1 541,88 € |
| 6 000 | 0,37714 € | 2 262,84 € |
| 10 000 | 0,36790 € | 3 679,00 € |
| 14 000 | 0,36249 € | 5 074,86 € |
| 20 000 | 0,35729 € | 7 145,80 € |
| 24 000 | 0,35483 € | 8 515,92 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,33200 € |

