10000 pF ±2% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C103GAGEC7210

DigiKey Part Number
399-C1206C103GAGEC7210TR-ND - Tape & Reel (TR)
399-C1206C103GAGEC7210CT-ND - Cut Tape (CT)
399-C1206C103GAGEC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C103GAGEC7210
Description
CAP CER 1206 10NF 250V C0G 2%
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±2% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C103GAGEC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±2%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 867
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,16000 €1,16 €
100,76000 €7,60 €
500,60020 €30,01 €
1000,55120 €55,12 €
5000,46818 €234,09 €
1 0000,44250 €442,50 €
2 5000,41539 €1 038,47 €
5 0000,39905 €1 995,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,38559 €3 855,90 €
20 0000,37450 €7 490,00 €
Manufacturers Standard Package
Unit Price without VAT:1,16000 €
Unit Price with VAT:1,39200 €