0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
cut-tape-render

C0603C184J3RACTU

DigiKey Part Number
399-C0603C184J3RACTUTR-ND - Tape & Reel (TR)
399-C0603C184J3RACTUCT-ND - Cut Tape (CT)
399-C0603C184J3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C184J3RACTU
Description
CAP CER 0.18UF 25V X7R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.18 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C184J3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 582
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,23300 €2,33 €
500,17400 €8,70 €
1000,15570 €15,57 €
5000,13482 €67,41 €
1 0000,11526 €115,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,10096 €403,84 €
8 0000,09095 €727,60 €
12 0000,08792 €1 055,04 €
20 0000,08751 €1 750,20 €
28 0000,08462 €2 369,36 €
40 0000,08438 €3 375,20 €
48 0000,08427 €4 044,96 €
96 0000,08323 €7 990,08 €
100 0000,08309 €8 309,00 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46800 €