
CAN08X272KAGACTU | |
|---|---|
DigiKey Part Number | 399-CAN08X272KAGACTUTR-ND - Tape & Reel (TR) 399-CAN08X272KAGACTUCT-ND - Cut Tape (CT) 399-CAN08X272KAGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAN08X272KAGACTU |
Description | CAP CER 2700PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAN08X272KAGACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30100 € | 3,01 € |
| 50 | 0,22640 € | 11,32 € |
| 100 | 0,20360 € | 20,36 € |
| 500 | 0,16502 € | 82,51 € |
| 1 000 | 0,15313 € | 153,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,14058 € | 351,45 € |
| 5 000 | 0,13302 € | 665,10 € |
| 7 500 | 0,12923 € | 969,23 € |
| 12 500 | 0,12503 € | 1 562,88 € |
| 17 500 | 0,12258 € | 2 145,15 € |
| 25 000 | 0,12022 € | 3 005,50 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58800 € |

