
C1206C102J1HACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C102J1HACAUTOTR-ND - Tape & Reel (TR) 399-C1206C102J1HACAUTOCT-ND - Cut Tape (CT) 399-C1206C102J1HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102J1HACAUTO |
Description | CAP CER 1206 1NF 100V ULTRA STAB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102J1HACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09600 € | 0,96 € |
| 50 | 0,06820 € | 3,41 € |
| 100 | 0,05970 € | 5,97 € |
| 500 | 0,04548 € | 22,74 € |
| 1 000 | 0,04109 € | 41,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03452 € | 138,08 € |
| 8 000 | 0,03208 € | 256,64 € |
| 12 000 | 0,03086 € | 370,32 € |
| 20 000 | 0,02950 € | 590,00 € |
| 28 000 | 0,02871 € | 803,88 € |
| 40 000 | 0,02795 € | 1 118,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20400 € |

