Goldmax, 300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C323C104KBR5TA

DigiKey Part Number
399-C323C104KBR5TA-ND
Manufacturer
Manufacturer Product Number
C323C104KBR5TA
Description
CER CAP 0.1UF 630V X7R RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 630V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C323C104KBR5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.150" W (5.08mm x 3.81mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,30000 €2,30 €
101,58600 €15,86 €
501,30300 €65,15 €
1001,21560 €121,56 €
5001,06778 €533,89 €
1 0001,02202 €1 022,02 €
2 5000,97366 €2 434,15 €
5 0000,94450 €4 722,50 €
Manufacturers Standard Package
Unit Price without VAT:2,30000 €
Unit Price with VAT:2,76000 €