Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0805X911M5HACAUTO | |
|---|---|
DigiKey Part Number | C0805X911M5HACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X911M5HACAUTO |
Description | CAP CER 0805 910PF 50V ULTRA STA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 910 pF ±20% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X911M5HACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X911F1HACAUTO | KEMET | 0 | C0805X911F1HACAUTO-ND | 0,06115 € | Upgrade |
| C0805X911F5HACAUTO | KEMET | 0 | C0805X911F5HACAUTO-ND | 0,06557 € | Upgrade |
| C0805X911G1HACAUTO | KEMET | 0 | C0805X911G1HACAUTO-ND | 0,03221 € | Upgrade |
| C0805X911G5HACAUTO | KEMET | 0 | C0805X911G5HACAUTO-ND | 0,03377 € | Upgrade |
| C0805X911J1HACAUTO | KEMET | 0 | C0805X911J1HACAUTO-ND | 0,02346 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,02305 € | 184,40 € |
| Unit Price without VAT: | 0,02305 € |
|---|---|
| Unit Price with VAT: | 0,02766 € |


