C0805X475M9RACAUTO7210 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,13213 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,13213 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,25033 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,23519 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,11175 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,10161 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,09726 €
Datasheet

Upgrade


KEMET
In Stock: 2 581
Unit Price: 0,60000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,08978 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,17018 €
Datasheet

Upgrade


TDK
In Stock: 36 250
Unit Price: 0,46000 €
Datasheet

Upgrade


TDK
In Stock: 39 523
Unit Price: 0,46000 €
Datasheet

Upgrade


Taiyo Yuden
In Stock: 858
Unit Price: 0,35000 €
Datasheet
4.7 µF ±20% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X475M9RACAUTO7210

DigiKey Part Number
C0805X475M9RACAUTO7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X475M9RACAUTO7210
Description
CAP CER 4.7UF 6.3V X7R 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X475M9RACAUTO7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X475J4RACAUTO7210KEMET0C0805X475J4RACAUTO7210-ND0,13213 €Upgrade
C0805X475J8RACAUTO7210KEMET0C0805X475J8RACAUTO7210-ND0,13213 €Upgrade
C0805X475J9RACAUTO7210KEMET0C0805X475J9RACAUTO7210-ND0,25033 €Upgrade
C0805X475K4RACAUTO7210KEMET0C0805X475K4RACAUTO7210-ND0,23519 €Upgrade
C0805X475K8RACAUTO7210KEMET0C0805X475K8RACAUTO7210-ND0,11175 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,08340 €834,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08340 €
Unit Price with VAT:0,10008 €