
C0805C475J9RACAUTO | |
|---|---|
DigiKey Part Number | 399-15725-2-ND - Tape & Reel (TR) 399-15725-1-ND - Cut Tape (CT) 399-15725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C475J9RACAUTO |
Description | CAP CER 4.7UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 64 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±5% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C475J9RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30800 € | 3,08 € |
| 50 | 0,23180 € | 11,59 € |
| 100 | 0,20860 € | 20,86 € |
| 500 | 0,16932 € | 84,66 € |
| 1 000 | 0,15719 € | 157,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,14439 € | 360,97 € |
| 5 000 | 0,13668 € | 683,40 € |
| 7 500 | 0,13282 € | 996,15 € |
| 12 500 | 0,12854 € | 1 606,75 € |
| 17 500 | 0,12604 € | 2 205,70 € |
| 25 000 | 0,12363 € | 3 090,75 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60000 € |

