Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805X475K8RAC7210 | |
|---|---|
DigiKey Part Number | C0805X475K8RAC7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X475K8RAC7210 |
Description | CAP CER 4.7UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X475K8RAC7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X475J4RAC7210 | KEMET | 0 | C0805X475J4RAC7210-ND | 0,24423 € | Upgrade |
| C0805X475J8RAC7210 | KEMET | 0 | C0805X475J8RAC7210-ND | 0,12653 € | Upgrade |
| C0805X475K4RAC7210 | KEMET | 0 | C0805X475K4RAC7210-ND | 0,22907 € | Upgrade |
| C0805X475K8RAC | KEMET | 0 | 399-C0805X475K8RAC-ND | 0,25011 € | Parametric Equivalent |
| C0805X475K8RACAUTO | KEMET | 126 | 399-15707-1-ND | 0,72000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,20363 € | 2 036,30 € |
| Unit Price without VAT: | 0,20363 € |
|---|---|
| Unit Price with VAT: | 0,24436 € |



