
F872RU335J480Z | |
|---|---|
DigiKey Part Number | 399-F872RU335J480Z-ND |
Manufacturer | |
Manufacturer Product Number | F872RU335J480Z |
Description | 3.30UF 480V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.614" L x 1.181" W (41.00mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 1.772" (45.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 480V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings X1 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 77 | 6,35532 € | 489,36 € |
| Unit Price without VAT: | 6,35532 € |
|---|---|
| Unit Price with VAT: | 7,62638 € |

