Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805X473K5RALTU | |
|---|---|
DigiKey Part Number | 399-C0805X473K5RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X473K5RALTU |
Description | CAP CER 0805 FE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X473K5RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X473K5RAC3123 | KEMET | 0 | 399-C0805X473K5RAC3123TR-ND | 0,11017 € | Parametric Equivalent |
| C0805X473K5RACAUTO | KEMET | 0 | 399-11613-1-ND | 0,42000 € | Parametric Equivalent |
| AS0805KRX7R9BB473 | YAGEO | 44 991 | 13-AS0805KRX7R9BB473CT-ND | 0,20000 € | Parametric Equivalent |
| CS0805KRX7R9BB473 | YAGEO | 0 | CS0805KRX7R9BB473-ND | 0,05514 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,41643 € | 1 665,72 € |
| Unit Price without VAT: | 0,41643 € |
|---|---|
| Unit Price with VAT: | 0,49972 € |





