


C0805X473K1RECTU | |
|---|---|
DigiKey Part Number | 399-C0805X473K1RECTUTR-ND - Tape & Reel (TR) 399-C0805X473K1RECTUCT-ND - Cut Tape (CT) 399-C0805X473K1RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X473K1RECTU |
Description | CAP CER 0805 47NF 100V X7R 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X473K1RECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17800 € | 1,78 € |
| 50 | 0,13100 € | 6,55 € |
| 100 | 0,11640 € | 11,64 € |
| 500 | 0,09174 € | 45,87 € |
| 1 000 | 0,08413 € | 84,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,07611 € | 190,28 € |
| 5 000 | 0,07128 € | 356,40 € |
| 7 500 | 0,06886 € | 516,45 € |
| 12 500 | 0,06618 € | 827,25 € |
| 17 500 | 0,06462 € | 1 130,85 € |
| 25 000 | 0,06311 € | 1 577,75 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36000 € |

