


C0805X473K1RECAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C0805X473K1RECAUTO7210TR-ND - Tape & Reel (TR) 399-C0805X473K1RECAUTO7210CT-ND - Cut Tape (CT) 399-C0805X473K1RECAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X473K1RECAUTO7210 |
Description | CAP CER 0805 47NF 100V X7R 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X473K1RECAUTO7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19300 € | 1,93 € |
| 50 | 0,14200 € | 7,10 € |
| 100 | 0,12640 € | 12,64 € |
| 500 | 0,10002 € | 50,01 € |
| 1 000 | 0,09188 € | 91,88 € |
| 2 500 | 0,08331 € | 208,27 € |
| 5 000 | 0,07815 € | 390,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,07390 € | 739,00 € |
| 20 000 | 0,07040 € | 1 408,00 € |
| 30 000 | 0,06865 € | 2 059,50 € |
| 50 000 | 0,06671 € | 3 335,50 € |
| 70 000 | 0,06557 € | 4 589,90 € |
| 100 000 | 0,06448 € | 6 448,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38400 € |

