
C0805X221K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X221K1RACAUTOTR-ND - Tape & Reel (TR) 399-C0805X221K1RACAUTOCT-ND - Cut Tape (CT) 399-C0805X221K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X221K1RACAUTO |
Description | CAP CER 220PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X221K1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28000 € | 2,80 € |
| 50 | 0,20960 € | 10,48 € |
| 100 | 0,18810 € | 18,81 € |
| 500 | 0,15192 € | 75,96 € |
| 1 000 | 0,14074 € | 140,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,12398 € | 495,92 € |
| 8 000 | 0,11776 € | 942,08 € |
| 12 000 | 0,11464 € | 1 375,68 € |
| 20 000 | 0,11118 € | 2 223,60 € |
| 28 000 | 0,10916 € | 3 056,48 € |
| 40 000 | 0,10722 € | 4 288,80 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55200 € |

