C0805X153J3REC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,26110 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,23796 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,23338 €
Datasheet
0.015 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805X153J3REC7210

DigiKey Part Number
C0805X153J3REC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X153J3REC7210
Description
CAP CER 0805 15NF 25V X7R 5%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X153J3REC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.039" (0.98mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X153J3RECAUTOKEMET0C0805X153J3RECAUTO-ND0,26110 €Parametric Equivalent
C0805X153J3RECAUTO7210KEMET0C0805X153J3RECAUTO7210-ND0,23796 €Parametric Equivalent
C0805X153J3RECTUKEMET0399-C0805X153J3RECTUTR-ND0,23338 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,05026 €502,60 €
Manufacturers Standard Package
Unit Price without VAT:0,05026 €
Unit Price with VAT:0,06031 €