
C0805X103K5RAC3316 | |
|---|---|
DigiKey Part Number | 399-C0805X103K5RAC3316TR-ND - Tape & Reel (TR) 399-C0805X103K5RAC3316CT-ND - Cut Tape (CT) 399-C0805X103K5RAC3316DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X103K5RAC3316 |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X103K5RAC3316 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X103K5RACAUTO | KEMET | 2 937 | 399-6994-1-ND | 0,35000 € | Parametric Equivalent |
| AS0805KRX7R9BB103 | YAGEO | 14 451 | 311-4573-1-ND | 0,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21200 € | 2,12 € |
| 50 | 0,15660 € | 7,83 € |
| 100 | 0,13960 € | 13,96 € |
| 500 | 0,11110 € | 55,55 € |
| 1 000 | 0,10229 € | 102,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,08909 € | 356,36 € |
| 8 000 | 0,08418 € | 673,44 € |
| 12 000 | 0,08172 € | 980,64 € |
| 20 000 | 0,07900 € | 1 580,00 € |
| 28 000 | 0,07741 € | 2 167,48 € |
| 40 000 | 0,07588 € | 3 035,20 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42000 € |

