
C0805X101KDRACTU | |
|---|---|
DigiKey Part Number | 399-C0805X101KDRACTUTR-ND - Tape & Reel (TR) 399-C0805X101KDRACTUCT-ND - Cut Tape (CT) 399-C0805X101KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X101KDRACTU |
Description | CAP CER 100PF 1KV X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X101KDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.083" L x 0.049" W (2.10mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32100 € | 3,21 € |
| 50 | 0,24280 € | 12,14 € |
| 100 | 0,21860 € | 21,86 € |
| 500 | 0,17786 € | 88,93 € |
| 1 000 | 0,16526 € | 165,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,15199 € | 379,97 € |
| 5 000 | 0,14399 € | 719,95 € |
| 7 500 | 0,13998 € | 1 049,85 € |
| 12 500 | 0,13554 € | 1 694,25 € |
| 17 500 | 0,13294 € | 2 326,45 € |
| 25 000 | 0,13044 € | 3 261,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62400 € |


