
C0805H153J3GACTU | |
|---|---|
DigiKey Part Number | 399-C0805H153J3GACTUTR-ND - Tape & Reel (TR) 399-C0805H153J3GACTUCT-ND - Cut Tape (CT) 399-C0805H153J3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805H153J3GACTU |
Description | CAP CER 0.015UF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805H153J3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,11800 € | 11,18 € |
| 50 | 0,90060 € | 45,03 € |
| 100 | 0,83370 € | 83,37 € |
| 500 | 0,72054 € | 360,27 € |
| 1 000 | 0,68554 € | 685,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,63297 € | 2 531,88 € |
| 8 000 | 0,61342 € | 4 907,36 € |
| 12 000 | 0,60362 € | 7 243,44 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 2,00400 € |

