
C0805F473K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805F473K1RACAUTOTR-ND - Tape & Reel (TR) 399-C0805F473K1RACAUTOCT-ND - Cut Tape (CT) 399-C0805F473K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F473K1RACAUTO |
Description | CAP CER 0.047UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F473K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21400 € | 2,14 € |
| 50 | 0,15920 € | 7,96 € |
| 100 | 0,14220 € | 14,22 € |
| 500 | 0,13158 € | 65,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,09523 € | 238,07 € |
| 5 000 | 0,08960 € | 448,00 € |
| 7 500 | 0,08677 € | 650,77 € |
| 12 500 | 0,08255 € | 1 031,88 € |
| 17 500 | 0,08182 € | 1 431,85 € |
| 25 000 | 0,07939 € | 1 984,75 € |
| 30 000 | 0,07750 € | 2 325,00 € |
| 60 000 | 0,07534 € | 4 520,40 € |
| 62 500 | 0,07532 € | 4 707,50 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43200 € |

