0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805F103K5RACAUTO

DigiKey Part Number
399-6982-2-ND - Tape & Reel (TR)
399-6982-1-ND - Cut Tape (CT)
399-6982-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805F103K5RACAUTO
Description
CAP CER 10000PF 50V X7R 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805F103K5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 317
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,16600 €1,66 €
500,12220 €6,11 €
1000,10450 €10,45 €
5000,08530 €42,65 €
1 0000,07817 €78,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,06749 €269,96 €
8 0000,06060 €484,80 €
12 0000,05855 €702,60 €
20 0000,05826 €1 165,20 €
28 0000,05631 €1 576,68 €
40 0000,05614 €2 245,60 €
48 0000,05606 €2 690,88 €
96 0000,05425 €5 208,00 €
100 0000,05415 €5 415,00 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33600 €