
C0805C912J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C912J5GACTUTR-ND - Tape & Reel (TR) 399-C0805C912J5GACTUCT-ND - Cut Tape (CT) 399-C0805C912J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C912J5GACTU |
Description | CAP CER 9100PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C912J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,46200 € | 4,62 € |
| 50 | 0,35600 € | 17,80 € |
| 100 | 0,32320 € | 32,32 € |
| 500 | 0,26800 € | 134,00 € |
| 1 000 | 0,25094 € | 250,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,22532 € | 901,28 € |
| 8 000 | 0,21580 € | 1 726,40 € |
| 12 000 | 0,21103 € | 2 532,36 € |
| 20 000 | 0,20574 € | 4 114,80 € |
| 28 000 | 0,20265 € | 5 674,20 € |
| 40 000 | 0,19968 € | 7 987,20 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,87600 € |

