
C0805C822KCRACTU | |
|---|---|
DigiKey Part Number | 399-C0805C822KCRACTUTR-ND - Tape & Reel (TR) 399-C0805C822KCRACTUCT-ND - Cut Tape (CT) 399-C0805C822KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C822KCRACTU |
Description | CER CAP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C822KCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23000 € | 2,30 € |
| 50 | 0,17140 € | 8,57 € |
| 100 | 0,15310 € | 15,31 € |
| 500 | 0,12236 € | 61,18 € |
| 1 000 | 0,11288 € | 112,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,10287 € | 257,18 € |
| 5 000 | 0,09684 € | 484,20 € |
| 7 500 | 0,09382 € | 703,65 € |
| 12 500 | 0,09048 € | 1 131,00 € |
| 17 500 | 0,08852 € | 1 549,10 € |
| 25 000 | 0,08664 € | 2 166,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45600 € |

