
C0805C820JDGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C820JDGACTUTR-ND - Tape & Reel (TR) 399-C0805C820JDGACTUCT-ND - Cut Tape (CT) 399-C0805C820JDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C820JDGACTU |
Description | CAP CER 82PF 1000V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C820JDGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25600 € | 2,56 € |
| 50 | 0,19100 € | 9,55 € |
| 100 | 0,17100 € | 17,10 € |
| 500 | 0,13738 € | 68,69 € |
| 1 000 | 0,12699 € | 126,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,11603 € | 290,07 € |
| 5 000 | 0,10943 € | 547,15 € |
| 7 500 | 0,10612 € | 795,90 € |
| 12 500 | 0,10246 € | 1 280,75 € |
| 17 500 | 0,10032 € | 1 755,60 € |
| 25 000 | 0,09826 € | 2 456,50 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |

