
C0805C302J1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C302J1GACTUTR-ND - Tape & Reel (TR) 399-C0805C302J1GACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0805C302J1GACTU |
Description | CAP CER 3000PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C302J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,33100 € | 3,31 € |
| 50 | 0,25100 € | 12,55 € |
| 100 | 0,21020 € | 21,02 € |
| 500 | 0,18490 € | 92,45 € |
| 1 000 | 0,17208 € | 172,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,15284 € | 611,36 € |
| 8 000 | 0,14431 € | 1 154,48 € |
| 12 000 | 0,14211 € | 1 705,32 € |
| 20 000 | 0,13814 € | 2 762,80 € |
| 28 000 | 0,13582 € | 3 802,96 € |
| 40 000 | 0,13359 € | 5 343,60 € |
| 48 000 | 0,13253 € | 6 361,44 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63600 € |

