
C0805C682J5GECTU | |
|---|---|
DigiKey Part Number | 399-C0805C682J5GECTUTR-ND - Tape & Reel (TR) 399-C0805C682J5GECTUCT-ND - Cut Tape (CT) 399-C0805C682J5GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C682J5GECTU |
Description | CAP CER 0805 6.8NF 50V C0G 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C682J5GECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C682J5GEC7210 | KEMET | 10 863 | 399-C0805C682J5GEC7210CT-ND | 0,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13400 € | 1,34 € |
| 50 | 0,09700 € | 4,85 € |
| 100 | 0,08570 € | 8,57 € |
| 500 | 0,06648 € | 33,24 € |
| 1 000 | 0,06056 € | 60,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,05432 € | 135,80 € |
| 5 000 | 0,05056 € | 252,80 € |
| 7 500 | 0,04867 € | 365,02 € |
| 12 500 | 0,04659 € | 582,38 € |
| 17 500 | 0,04537 € | 793,98 € |
| 25 000 | 0,04420 € | 1 105,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27600 € |

