
C0805C682GAGACAUTO | |
|---|---|
DigiKey Part Number | 399-16661-2-ND - Tape & Reel (TR) 399-16661-1-ND - Cut Tape (CT) 399-16661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C682GAGACAUTO |
Description | CAP CER 0805 6.8NF 250V C0G 2% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C682GAGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±2% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,75200 € | 7,52 € |
| 50 | 0,59400 € | 29,70 € |
| 100 | 0,54530 € | 54,53 € |
| 500 | 0,46296 € | 231,48 € |
| 1 000 | 0,43749 € | 437,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,41061 € | 1 026,52 € |
| 5 000 | 0,39439 € | 1 971,95 € |
| 7 500 | 0,38627 € | 2 897,03 € |
| 12 500 | 0,37727 € | 4 715,88 € |
| 17 500 | 0,37200 € | 6 510,00 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,38000 € |

