5600 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C562K1RACAUTO

DigiKey Part Number
399-C0805C562K1RACAUTOTR-ND - Tape & Reel (TR)
399-C0805C562K1RACAUTOCT-ND - Cut Tape (CT)
399-C0805C562K1RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C562K1RACAUTO
Description
CAP CER 5600PF 100V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5600 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C562K1RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.035" (0.88mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 570
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,16600 €1,66 €
500,12060 €6,03 €
1000,10710 €10,71 €
5000,08402 €42,01 €
1 0000,07692 €76,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,06627 €265,08 €
8 0000,06232 €498,56 €
12 0000,06034 €724,08 €
20 0000,05814 €1 162,80 €
28 0000,05686 €1 592,08 €
40 0000,05562 €2 224,80 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33600 €