
| C0805C560J5GAC7210 | |
|---|---|
| DigiKey Part Number | 399-C0805C560J5GAC7210TR-ND - Tape & Reel (TR) 399-C0805C560J5GAC7210CT-ND - Cut Tape (CT) 399-C0805C560J5GAC7210DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C0805C560J5GAC7210 | 
| Description | CAP CER 56PF 50V C0G/NP0 0805 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C0805C560J5GAC7210 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Low ESL | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.88mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,11000 € | 0,11 € | 
| 10 | 0,06100 € | 0,61 € | 
| 50 | 0,04240 € | 2,12 € | 
| 100 | 0,03670 € | 3,67 € | 
| 500 | 0,02730 € | 13,65 € | 
| 1 000 | 0,02440 € | 24,40 € | 
| 2 500 | 0,02136 € | 53,40 € | 
| 5 000 | 0,01953 € | 97,65 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15 000 | 0,01727 € | 259,05 € | 
| 30 000 | 0,01617 € | 485,10 € | 
| 45 000 | 0,01562 € | 702,90 € | 
| 75 000 | 0,01500 € | 1 125,00 € | 
| 105 000 | 0,01464 € | 1 537,20 € | 
| 150 000 | 0,01430 € | 2 145,00 € | 
| 180 000 | 0,01414 € | 2 545,20 € | 
| 360 000 | 0,01359 € | 4 892,40 € | 
| 375 000 | 0,01356 € | 5 085,00 € | 
| Unit Price without VAT: | 0,11000 € | 
|---|---|
| Unit Price with VAT: | 0,13200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France