
C0805C510K5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C510K5GACTUTR-ND - Tape & Reel (TR) 399-C0805C510K5GACTUCT-ND - Cut Tape (CT) 399-C0805C510K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C510K5GACTU |
Description | CAP CER 51PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C510K5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12100 € | 1,21 € |
| 50 | 0,08720 € | 4,36 € |
| 100 | 0,07690 € | 7,69 € |
| 500 | 0,05946 € | 29,73 € |
| 1 000 | 0,05408 € | 54,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,04215 € | 168,60 € |
| 8 000 | 0,03997 € | 319,76 € |
| 12 000 | 0,03889 € | 466,68 € |
| 20 000 | 0,03867 € | 773,40 € |
| 28 000 | 0,03766 € | 1 054,48 € |
| 40 000 | 0,03753 € | 1 501,20 € |
| 48 000 | 0,03747 € | 1 798,56 € |
| 96 000 | 0,03604 € | 3 459,84 € |
| 100 000 | 0,03596 € | 3 596,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |

