
| C1206C225M3RACAUTO | |
|---|---|
| DigiKey Part Number | 399-C1206C225M3RACAUTOTR-ND - Tape & Reel (TR) 399-C1206C225M3RACAUTOCT-ND - Cut Tape (CT) 399-C1206C225M3RACAUTODKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C1206C225M3RACAUTO | 
| Description | CAP CER 2.2UF 25V X7R 1206 | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C1206C225M3RACAUTO Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.071" (1.80mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,29000 € | 0,29 € | 
| 10 | 0,17200 € | 1,72 € | 
| 50 | 0,12600 € | 6,30 € | 
| 100 | 0,11200 € | 11,20 € | 
| 500 | 0,08830 € | 44,15 € | 
| 1 000 | 0,08098 € | 80,98 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 0,07496 € | 149,92 € | 
| 4 000 | 0,07001 € | 280,04 € | 
| 6 000 | 0,06753 € | 405,18 € | 
| 10 000 | 0,06479 € | 647,90 € | 
| 14 000 | 0,06318 € | 884,52 € | 
| 20 000 | 0,06164 € | 1 232,80 € | 
| 24 000 | 0,06091 € | 1 461,84 € | 
| 48 000 | 0,05844 € | 2 805,12 € | 
| 50 000 | 0,05831 € | 2 915,50 € | 
| Unit Price without VAT: | 0,29000 € | 
|---|---|
| Unit Price with VAT: | 0,34800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France