


| C0805C475M3RACTU | |
|---|---|
| DigiKey Part Number | 399-C0805C475M3RACTUTR-ND - Tape & Reel (TR) 399-C0805C475M3RACTUCT-ND - Cut Tape (CT) 399-C0805C475M3RACTUDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C0805C475M3RACTU | 
| Description | CAP CER 4.7UF 25V X7R 0805 | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C0805C475M3RACTU Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.057" (1.45mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,51000 € | 0,51 € | 
| 10 | 0,31400 € | 3,14 € | 
| 50 | 0,23740 € | 11,87 € | 
| 100 | 0,21370 € | 21,37 € | 
| 500 | 0,17406 € | 87,03 € | 
| 1 000 | 0,16181 € | 161,81 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 0,14887 € | 372,18 € | 
| 5 000 | 0,14108 € | 705,40 € | 
| 7 500 | 0,13717 € | 1 028,77 € | 
| 12 500 | 0,12993 € | 1 624,12 € | 
| 17 500 | 0,12957 € | 2 267,47 € | 
| 25 000 | 0,12788 € | 3 197,00 € | 
| 30 000 | 0,12673 € | 3 801,90 € | 
| 60 000 | 0,12284 € | 7 370,40 € | 
| 62 500 | 0,12264 € | 7 665,00 € | 
| Unit Price without VAT: | 0,51000 € | 
|---|---|
| Unit Price with VAT: | 0,61200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France