0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C911J5HACAUTO

DigiKey Part Number
399-C0805C911J5HACAUTOTR-ND - Tape & Reel (TR)
399-C0805C911J5HACAUTOCT-ND - Cut Tape (CT)
399-C0805C911J5HACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C911J5HACAUTO
Description
CAP CER 0805 910PF 50V ULTRA STA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
910 pF ±5% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C911J5HACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 978
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,06700 €0,67 €
500,04640 €2,32 €
1000,04050 €4,05 €
5000,03026 €15,13 €
1 0000,02712 €27,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,02242 €89,68 €
8 0000,02067 €165,36 €
12 0000,01980 €237,60 €
20 0000,01883 €376,60 €
28 0000,01827 €511,56 €
40 0000,01773 €709,20 €
48 0000,01747 €838,56 €
96 0000,01660 €1 593,60 €
100 0000,01656 €1 656,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14400 €