
C0805C474K5RAC3123 | |
|---|---|
DigiKey Part Number | 399-C0805C474K5RAC3123TR-ND - Tape & Reel (TR) 399-C0805C474K5RAC3123CT-ND - Cut Tape (CT) 399-C0805C474K5RAC3123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C474K5RAC3123 |
Description | .470UF 50.0V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14800 € | 1,48 € |
| 50 | 0,10760 € | 5,38 € |
| 100 | 0,09520 € | 9,52 € |
| 500 | 0,07440 € | 37,20 € |
| 1 000 | 0,06799 € | 67,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,06123 € | 153,07 € |
| 5 000 | 0,05716 € | 285,80 € |
| 7 500 | 0,05512 € | 413,40 € |
| 12 500 | 0,05286 € | 660,75 € |
| 17 500 | 0,05154 € | 901,95 € |
| 25 000 | 0,05027 € | 1 256,75 € |
| 30 000 | 0,04967 € | 1 490,10 € |
| 60 000 | 0,04765 € | 2 859,00 € |
| 62 500 | 0,04754 € | 2 971,25 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

