Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade



C0805C473M3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C473M3RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C473M3RACTU |
Description | CAP CER 0.047UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C473M3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C473G3GACTU | KEMET | 235 | 399-C0805C473G3GACTUCT-ND | 1,64000 € | Upgrade |
| C0805C473J1RACTU | KEMET | 11 656 | 399-C0805C473J1RACTUCT-ND | 0,37000 € | Upgrade |
| C0805C473J3GACTU | KEMET | 35 811 | 399-C0805C473J3GACTUCT-ND | 0,65000 € | Upgrade |
| C0805C473J3RACTU | KEMET | 2 937 | 399-C0805C473J3RACTUCT-ND | 0,37000 € | Upgrade |
| C0805C473J5RACTU | KEMET | 4 296 | 399-C0805C473J5RACTUCT-ND | 0,37000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,03598 € | 287,84 € |
| Unit Price without VAT: | 0,03598 € |
|---|---|
| Unit Price with VAT: | 0,04318 € |




