

C0805C473K5RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C473K5RECAUTOTR-ND - Tape & Reel (TR) 399-C0805C473K5RECAUTOCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0805C473K5RECAUTO |
Description | CAP CER 0805 47NF 50V X7R 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C473K5RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12000 € | 1,20 € |
| 50 | 0,08660 € | 4,33 € |
| 100 | 0,07630 € | 7,63 € |
| 500 | 0,05942 € | 29,71 € |
| 1 000 | 0,05533 € | 55,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,05043 € | 126,08 € |
| 5 000 | 0,04518 € | 225,90 € |
| 7 500 | 0,04291 € | 321,82 € |
| 12 500 | 0,03978 € | 497,25 € |
| 17 500 | 0,03964 € | 693,70 € |
| 25 000 | 0,03887 € | 971,75 € |
| 30 000 | 0,03836 € | 1 150,80 € |
| 60 000 | 0,03668 € | 2 200,80 € |
| 62 500 | 0,03659 € | 2 286,88 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |

