


C0805C473K8RACTU | |
---|---|
DigiKey Part Number | 399-C0805C473K8RACTUTR-ND - Tape & Reel (TR) 399-C0805C473K8RACTUCT-ND - Cut Tape (CT) 399-C0805C473K8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C473K8RACTU |
Description | CAP CER 0.047UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C473K8RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,11000 € | 0,11 € |
10 | 0,06000 € | 0,60 € |
50 | 0,04160 € | 2,08 € |
100 | 0,03620 € | 3,62 € |
500 | 0,02692 € | 13,46 € |
1 000 | 0,02405 € | 24,05 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,01491 € | 59,64 € |
8 000 | 0,01384 € | 110,72 € |
12 000 | 0,01330 € | 159,60 € |
20 000 | 0,01321 € | 264,20 € |
28 000 | 0,01271 € | 355,88 € |
40 000 | 0,01266 € | 506,40 € |
48 000 | 0,01263 € | 606,24 € |
96 000 | 0,01254 € | 1 203,84 € |
100 000 | 0,01254 € | 1 254,00 € |
Unit Price without VAT: | 0,11000 € |
---|---|
Unit Price with VAT: | 0,13200 € |