Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C0805C473J4JACAUTO | |
|---|---|
DigiKey Part Number | C0805C473J4JACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C473J4JACAUTO |
Description | CAP CER 0.047UF 16V U2J 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 16V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C473J4JACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C473F3JACAUTO | KEMET | 0 | C0805C473F3JACAUTO-ND | 0,48742 € | Upgrade |
| C0805C473F4JACAUTO | KEMET | 0 | C0805C473F4JACAUTO-ND | 0,48708 € | Upgrade |
| C0805C473F5JACAUTO | KEMET | 0 | C0805C473F5JACAUTO-ND | 0,36186 € | Upgrade |
| C0805C473G3JACAUTO | KEMET | 0 | C0805C473G3JACAUTO-ND | 0,16147 € | Upgrade |
| C0805C473G4JACAUTO | KEMET | 0 | C0805C473G4JACAUTO-ND | 0,16134 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,11945 € | 298,62 € |
| Unit Price without VAT: | 0,11945 € |
|---|---|
| Unit Price with VAT: | 0,14334 € |


