
C0805C473J3GACAUTO | |
|---|---|
DigiKey Part Number | 399-6970-2-ND - Tape & Reel (TR) 399-6970-1-ND - Cut Tape (CT) 399-6970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C473J3GACAUTO |
Description | CAP CER 0.047UF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C473J3GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42000 € | 4,20 € |
| 50 | 0,32180 € | 16,09 € |
| 100 | 0,29160 € | 29,16 € |
| 500 | 0,24060 € | 120,30 € |
| 1 000 | 0,22485 € | 224,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,20821 € | 520,52 € |
| 5 000 | 0,19818 € | 990,90 € |
| 7 500 | 0,19316 € | 1 448,70 € |
| 12 500 | 0,18759 € | 2 344,88 € |
| 17 500 | 0,18434 € | 3 225,95 € |
| 25 000 | 0,18120 € | 4 530,00 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,80400 € |

