Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C472K5REC | |
|---|---|
DigiKey Part Number | C0805C472K5REC-ND |
Manufacturer | |
Manufacturer Product Number | C0805C472K5REC |
Description | CAP CER 0805 4.7NF 50V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C472K5REC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C472K5RAC3020 | KEMET | 0 | 399-C0805C472K5RAC3020TR-ND | 0,01615 € | Parametric Equivalent |
| C0805C472K5RAC3083 | KEMET | 0 | 399-C0805C472K5RAC3083TR-ND | 0,01615 € | Parametric Equivalent |
| C0805C472K5RAC3123 | KEMET | 0 | 399-C0805C472K5RAC3123TR-ND | 0,01615 € | Parametric Equivalent |
| C0805C472K5RAC3124 | KEMET | 0 | 399-C0805C472K5RAC3124TR-ND | 0,01615 € | Parametric Equivalent |
| C0805C472K5RAC7210 | KEMET | 28 404 | 399-C0805C472K5RAC7210CT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,04346 € | 173,84 € |
| Unit Price without VAT: | 0,04346 € |
|---|---|
| Unit Price with VAT: | 0,05215 € |



