


C0805C472K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C472K3RACTUTR-ND - Tape & Reel (TR) 399-C0805C472K3RACTUCT-ND - Cut Tape (CT) 399-C0805C472K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C472K3RACTU |
Description | CAP CER 4700PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C472K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12900 € | 1,29 € |
| 50 | 0,09380 € | 4,69 € |
| 100 | 0,08270 € | 8,27 € |
| 500 | 0,06422 € | 32,11 € |
| 1 000 | 0,05849 € | 58,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,04756 € | 190,24 € |
| 8 000 | 0,04535 € | 362,80 € |
| 12 000 | 0,04425 € | 531,00 € |
| 20 000 | 0,04340 € | 868,00 € |
| 28 000 | 0,04237 € | 1 186,36 € |
| 40 000 | 0,04138 € | 1 655,20 € |
| 48 000 | 0,04091 € | 1 963,68 € |
| 96 000 | 0,03975 € | 3 816,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26400 € |

