
C0805C472F2GECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C472F2GECAUTOTR-ND - Tape & Reel (TR) 399-C0805C472F2GECAUTOCT-ND - Cut Tape (CT) 399-C0805C472F2GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C472F2GECAUTO |
Description | CAP CER 0805 4.7NF 200V C0G 1% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±1% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C472F2GECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,64700 € | 6,47 € |
| 50 | 0,50740 € | 25,37 € |
| 100 | 0,46420 € | 46,42 € |
| 500 | 0,39132 € | 195,66 € |
| 1 000 | 0,36878 € | 368,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,33496 € | 1 339,84 € |
| 8 000 | 0,32239 € | 2 579,12 € |
| 12 000 | 0,31608 € | 3 792,96 € |
| 20 000 | 0,30910 € | 6 182,00 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,20000 € |

