
C0805C470K1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C470K1GACTUTR-ND - Tape & Reel (TR) 399-C0805C470K1GACTUCT-ND - Cut Tape (CT) 399-C0805C470K1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C470K1GACTU |
Description | CAP CER 47PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C470K1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11800 € | 1,18 € |
| 50 | 0,08500 € | 4,25 € |
| 100 | 0,07150 € | 7,15 € |
| 500 | 0,05778 € | 28,89 € |
| 1 000 | 0,05140 € | 51,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,04217 € | 168,68 € |
| 8 000 | 0,03460 € | 276,80 € |
| 12 000 | 0,03354 € | 402,48 € |
| 20 000 | 0,03335 € | 667,00 € |
| 28 000 | 0,03190 € | 893,20 € |
| 40 000 | 0,03179 € | 1 271,60 € |
| 48 000 | 0,03130 € | 1 502,40 € |
| 96 000 | 0,03112 € | 2 987,52 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |

