



C0805C391K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C391K5RACTUTR-ND - Tape & Reel (TR) 399-C0805C391K5RACTUCT-ND - Cut Tape (CT) 399-C0805C391K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C391K5RACTU |
Description | CAP CER 390PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C391K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16600 € | 1,66 € |
| 50 | 0,12060 € | 6,03 € |
| 100 | 0,10710 € | 10,71 € |
| 500 | 0,08402 € | 42,01 € |
| 1 000 | 0,07692 € | 76,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,06627 € | 265,08 € |
| 8 000 | 0,06232 € | 498,56 € |
| 12 000 | 0,06034 € | 724,08 € |
| 20 000 | 0,05814 € | 1 162,80 € |
| 28 000 | 0,05686 € | 1 592,08 € |
| 40 000 | 0,05562 € | 2 224,80 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33600 € |

