
C0805C391G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C391G5GACTUTR-ND - Tape & Reel (TR) 399-C0805C391G5GACTUCT-ND - Cut Tape (CT) 399-C0805C391G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C391G5GACTU |
Description | CAP CER 390PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C391G5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C391F5GACTU | KEMET | 15 860 | 399-17448-1-ND | 0,93000 € | Upgrade |
| KGM21BCG1H391GT | KYOCERA AVX | 8 841 | 478-KGM21BCG1H391GTCT-ND | 0,40000 € | Direct |
| KGM21BCG1H391FT | KYOCERA AVX | 147 | 478-KGM21BCG1H391FTCT-ND | 0,48000 € | Upgrade |
| KGM21BCG2A391FT | KYOCERA AVX | 4 429 | 478-KGM21BCG2A391FTCT-ND | 0,40000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35400 € | 3,54 € |
| 50 | 0,26840 € | 13,42 € |
| 100 | 0,24220 € | 24,22 € |
| 500 | 0,19808 € | 99,04 € |
| 1 000 | 0,18444 € | 184,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,16398 € | 655,92 € |
| 8 000 | 0,15638 € | 1 251,04 € |
| 12 000 | 0,15257 € | 1 830,84 € |
| 20 000 | 0,14835 € | 2 967,00 € |
| 28 000 | 0,14588 € | 4 084,64 € |
| 40 000 | 0,14350 € | 5 740,00 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68400 € |

