
C0805C390J2GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C390J2GACTUTR-ND - Tape & Reel (TR) 399-C0805C390J2GACTUCT-ND - Cut Tape (CT) 399-C0805C390J2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C390J2GACTU |
Description | CAP CER 39PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C390J2GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14100 € | 1,41 € |
| 50 | 0,10220 € | 5,11 € |
| 100 | 0,08810 € | 8,81 € |
| 500 | 0,06506 € | 32,53 € |
| 1 000 | 0,06331 € | 63,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03946 € | 157,84 € |
| 8 000 | 0,03753 € | 300,24 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28800 € |

