
C0805C390J1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C390J1GACTUTR-ND - Tape & Reel (TR) 399-C0805C390J1GACTUCT-ND - Cut Tape (CT) 399-C0805C390J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C390J1GACTU |
Description | CAP CER 39PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C390J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12700 € | 1,27 € |
| 50 | 0,09160 € | 4,58 € |
| 100 | 0,08070 € | 8,07 € |
| 500 | 0,06244 € | 31,22 € |
| 1 000 | 0,05679 € | 56,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,04834 € | 193,36 € |
| 8 000 | 0,04521 € | 361,68 € |
| 12 000 | 0,04364 € | 523,68 € |
| 20 000 | 0,04190 € | 838,00 € |
| 28 000 | 0,04088 € | 1 144,64 € |
| 40 000 | 0,03990 € | 1 596,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26400 € |

