
C0603C130F5HACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C130F5HACAUTOTR-ND - Tape & Reel (TR) 399-C0603C130F5HACAUTOCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C130F5HACAUTO |
Description | CAP CER 0603 13PF 50V ULTRA STAB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13 pF ±1% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C130F5HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08700 € | 0,87 € |
| 50 | 0,06120 € | 3,06 € |
| 100 | 0,05350 € | 5,35 € |
| 500 | 0,04060 € | 20,30 € |
| 1 000 | 0,03662 € | 36,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03364 € | 134,56 € |
| 8 000 | 0,02846 € | 227,68 € |
| 12 000 | 0,02735 € | 328,20 € |
| 20 000 | 0,02613 € | 522,60 € |
| 28 000 | 0,02521 € | 705,88 € |
| 40 000 | 0,02472 € | 988,80 € |
| 48 000 | 0,02439 € | 1 170,72 € |
| 96 000 | 0,02330 € | 2 236,80 € |
| 100 000 | 0,02324 € | 2 324,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |

