
C1206X475K8RACTU | |
|---|---|
DigiKey Part Number | 399-C1206X475K8RACTUTR-ND - Tape & Reel (TR) 399-C1206X475K8RACTUCT-ND - Cut Tape (CT) 399-C1206X475K8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X475K8RACTU |
Description | CAP CER 4.7UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X475K8RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,92000 € | 9,20 € |
| 50 | 0,73440 € | 36,72 € |
| 100 | 0,67690 € | 67,69 € |
| 500 | 0,58008 € | 290,04 € |
| 1 000 | 0,55011 € | 550,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,52544 € | 1 050,88 € |
| 4 000 | 0,50512 € | 2 020,48 € |
| 6 000 | 0,49494 € | 2 969,64 € |
| 10 000 | 0,48366 € | 4 836,60 € |
| 14 000 | 0,47706 € | 6 678,84 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,66800 € |

