
C0805C333K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-15966-2-ND - Tape & Reel (TR) 399-15966-1-ND - Cut Tape (CT) 399-15966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C333K1RACAUTO |
Description | CAP CER 0.033UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C333K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17000 € | 1,70 € |
| 50 | 0,12460 € | 6,23 € |
| 100 | 0,10260 € | 10,26 € |
| 500 | 0,08718 € | 43,59 € |
| 1 000 | 0,07993 € | 79,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,05117 € | 204,68 € |
| 8 000 | 0,04855 € | 388,40 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33600 € |

